TPS7201QDR

Texas Instruments
595-TPS7201QDR
TPS7201QDR

Mfr.:

Description:
LDO Voltage Regulators Micropower PMOS Adju stable A 595-TPS720 A 595-TPS7201QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
250 mA
1 Output
Positive
300 uA
Adjustable
- 55 C
+ 150 C
560 mV
TPS72
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 180 uA
Line Regulation: 23 mV
Load Regulation: 27 mV
Operating Supply Current: 180 uA
Output Voltage Range: 1.2 V to 9.75 V
Pd - Power Dissipation: 725 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.188 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.731

Stock:
2.731 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,22 € 7,22 €
5,67 € 56,70 €
5,30 € 132,50 €
5,05 € 505,00 €
4,88 € 1.220,00 €
4,67 € 2.335,00 €
4,61 € 4.610,00 €
Full Reel (Order in multiples of 2500)
4,38 € 10.950,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,08 €
Min:
1

Similar Product

Texas Instruments TPS7201QD
Texas Instruments
LDO Voltage Regulators 250mA Adj LDO A 595- TPS7201QDR A 595-TP A 595-TPS7201QDR