TPS6735ID

Texas Instruments
595-TPS6735ID
TPS6735ID

Mfr.:

Description:
Switching Voltage Regulators 200mA 12V DC/DC A 59 5-TPS6735IDR A 595- A 595-TPS6735IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Inverting
- 5 V
2 A
1 Output
1 mA
160 kHz
- 40 C
+ 85 C
TPS6735
Tube
Brand: Texas Instruments
Development Kit: TPS6735EVM
Input Voltage: 4 V to 6.2 V
Load Regulation: 0.2 %
Operating Supply Current: 1.9 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,40 € 8,40 €
7,01 € 70,10 €
6,07 € 151,75 €
5,99 € 449,25 €
5,53 € 1.659,00 €
5,43 € 2.850,75 €
5,31 € 5.575,50 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,61 €
Min:
1

Similar Product

Texas Instruments TPS6735IDR
Texas Instruments
Switching Voltage Regulators 200mA - 5V DC/DC A 5 95-TPS6735ID A 595- A 595-TPS6735ID