TPS65983BAZQZR

595-TPS65983BAZQZR
TPS65983BAZQZR

Mfr.:

Description:
USB Interface IC Universal USB Type-CG and Power Delivery (PD) 3.0 controller 96-BGA MICROSTAR JUNIOR -10 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
TPS65983B
USB Controllers
Power Delivery
BGA MICROSTAR JUNIOR-96
USB-C PD
High Speed (HS)
- 10 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: