TPS65381AQDAPRQ1

Texas Instruments
595-TPS65381AQDAPRQ1
TPS65381AQDAPRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Multi-rail power sup ply (PMIC) for micr A 595-TPS65381AQDAPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65381A
Voltage Regulator, Multiple Outputs
SMD/SMT
HTSSOP-32
300 mA, 1.3 A
9.5 V
- 40 C
+ 125 C
75 uA
AEC-Q100
Reel
Cut Tape
MouseReel
Application: TMS570, RM570, Hercules, C2000, Renasas RH850, Infineon Aurix, various dual core lockstep MCUs
Brand: Texas Instruments
Development Kit: TPS65381EVM
Input Voltage Range: 4.5 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Operating Supply Voltage: 4.5 V to 5.8 V, 5.8 V to 36 V
Output Voltage Range: 3.234 V to 9.5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65381A-Q1 Multi-Rail Power Supply

Texas Instruments TPS65381A-Q1 Multi-Rail Power Supply is designed to supply microcontrollers (MCUs) in safety-relevant applications, such as those found in automotive and industrial markets. The device supports TI's Hercules™ TMS570 MCU and C2000™ MCU families, and various other MCUs with dual-core lockstep (LS) or loosely-coupled architectures (LC). The TPS65381A-Q1 integrates multiple supply rails to power the MCU, controller area network (CAN), or FlexRay, and an external sensor. An asynchronous-buck switch-mode power-supply converter with an internal FET converts the input supply (battery) voltage to a 6V pre-regulator output. This 6V pre-regulator supplies the other regulators. The device supports wakeup from IGNITION or wakeup from the CAN transceiver. The integrated, fixed 5V linear regulator with internal FET can be used for a CAN or FlexRay transceiver supply, for example. A second linear regulator, also with an internal FET, regulates to a selectable 5V or 3.3V output which, for example, can be used for the MCU I/O voltage.

In Stock: 866

Stock:
866 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,79 € 5,79 €
4,45 € 44,50 €
3,72 € 93,00 €
3,41 € 341,00 €
3,33 € 832,50 €
Full Reel (Order in multiples of 2000)
3,32 € 6.640,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,89 €
Min:
1

Similar Product

Texas Instruments TPS65381AQDAPTQ1
Texas Instruments
Power Management Specialised - PMIC Multi-rail power sup ply (PMIC) for micr A 595-TPS65381AQDAPRQ1