TPS65131RGERG4

Texas Instruments
595-TPS65131RGERG4
TPS65131RGERG4

Mfr.:

Description:
Switching Voltage Regulators Adj Dl Otp Switch Bo ost DC/DC ALT 595-T ALT 595-TPS65131RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-24
Boost
Adjustable
2 A
2 Output
500 uA
1.38 MHz
- 40 C
+ 85 C
TPS65131
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65131EVM-063
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: LCD Bias
Unit Weight: 43,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6513x/TPS6513x-Q1 DC-DC Converters

Texas Instruments TPS6513x/TPS6513x-Q1 DC-DC Converters generate a positive output up to 15V and a negative output down to -15V. The TPS6513x/TPS6513x-Q1 maintains a low output voltage ripple.

In Stock: 1.643

Stock:
1.643 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,02 € 4,02 €
3,03 € 30,30 €
2,78 € 69,50 €
2,51 € 251,00 €
2,38 € 595,00 €
2,37 € 1.185,00 €
2,22 € 2.220,00 €
Full Reel (Order in multiples of 3000)
2,17 € 6.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,09 €
Min:
1

Similar Product

Texas Instruments TPS65131RGER
Texas Instruments
Switching Voltage Regulators Adj Dl Otp Switch Bo ost DC/DC A 595-TPS A 595-TPS65131RGET