TPS6287B25EVM-024

Texas Instruments
595-TPS6287B25EVM024
TPS6287B25EVM-024

Mfr.:

Description:
Power Management IC Development Tools TPS6287B25 evaluatio n module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
400 mV
TPS6287B25
TPS6287B25-024
Brand: Texas Instruments
Interface Type: I2C
Output Current: 25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6287B25EVM-024 Evaluation Module

Texas Instruments TPS6287B25EVM-024 Evaluation Module is configured to evaluate the operation and functionality of the TPS6287Bx buck converters. The TPS6287Bx buck converters include the TPS6287B10, TPS6287B15, TPS6287B20 and TPS6287B25. The TI TPS6287B25EVM-024 Evaluation Module converts 2.7V-to-6V input voltage to a regulated 0.4V output voltage. The output current can go up to 25A.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €