TPS62050DGS

Texas Instruments
595-TPS62050DGS
TPS62050DGS

Mfr.:

Description:
Switching Voltage Regulators Adj 800mA 10V Vin St ep-Down Converter A A 595-TPS62050DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
700 mV to 6 V
800 mA
1 Output
1 mA
850 kHz
- 40 C
+ 85 C
TPS62050
Tube
Brand: Texas Instruments
Development Kit: TPS62050EVM-234
Input Voltage: 2.7 V to 10 V
Load Regulation: 0.0045 % / mA
Operating Supply Current: 12 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13.947

Stock:
13.947 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,95 € 19,50 €
1,63 € 40,75 €
1,56 € 124,80 €
1,50 € 360,00 €
1,45 € 812,00 €
1,41 € 3.609,60 €
1,38 € 6.955,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,34 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,22 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,97 €
Min:
1

Similar Product

Texas Instruments TPS62050DGSR
Texas Instruments
Switching Voltage Regulators Adj 800mA 10V Vin St ep-Down Converter A A 595-TPS62050DGS