TPS61010DGS

Texas Instruments
595-TPS61010DGS
TPS61010DGS

Mfr.:

Description:
Voltage Regulators - Switching Regulators Lo-In Voltage Sync B oost Converter A 59 A 595-TPS61010DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
1.5 V to 3.3 V
1.13 A
1 Output
1 mA
500 kHz
- 40 C
+ 85 C
TPS61010
Tube
Brand: Texas Instruments
Development Kit: TPS61010EVM-157
Input Voltage: 800 mV to 3.3 V
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Step-Up Regulator
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
4,94 € 49,40 €
4,23 € 105,75 €
4,06 € 324,80 €
3,78 € 907,20 €
3,73 € 2.088,80 €
3,66 € 3.806,40 €
3,60 € 9.216,00 €
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,50 €
Min:
1

Similar Product

Texas Instruments TPS61010DGSR
Texas Instruments
Switching Voltage Regulators Lo-In Voltage Sync B oost Converter A 59 A 595-TPS61010DGS