TPS57112CQRTERQ1

Texas Instruments
595-TPS57112CQRTERQ1
TPS57112CQRTERQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.95-V to 6-V 2-A 2-MHz syn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
2 A
1 Output
515 uA
200 kHz to 2 MHz
- 40 C
+ 125 C
TPS57112C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Type: Synchronous
Unit Weight: 20,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS57112C-Q1 Synchronous Buck Converter

Texas Instruments TPS57112C-Q1 Synchronous Buck Converter is a full-featured automotive 6V, 2A, synchronous step-down current-mode converter with two integrated MOSFETs. The TPS57112C-Q1 enables small designs by integrating the MOSFETs, implementing current-mode control to reduce external component count, and reducing inductor size by enabling up to 2MHz switching frequency. It also minimizes the IC footprint with a small 3mm×3mm thermally enhanced QFN package. The TPS57112C-Q1 device provides accurate regulation for a variety of loads with an accurate ±1% voltage reference (Vref) over temperature. The integrated 12mΩ MOSFETs and 515µA typical supply current maximize efficiency. Entering shutdown mode using the enable pin reduces shutdown supply current to 5.5µA, typical. The internal undervoltage lockout setting is at 2.45V, but programming the threshold with a resistor network on the enable pin can increase the setting. The slow-start pin sets the output-voltage start-up ramp. An open-drain power-good signal indicates when the output is within 93% to 107% of its nominal voltage. Frequency foldback and thermal shutdown protect the device during an overcurrent condition.

In Stock: 1.468

Stock:
1.468 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,16 € 2,16 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
1,20 € 600,00 €
1,16 € 1.160,00 €
Full Reel (Order in multiples of 3000)
1,10 € 3.300,00 €
1,08 € 6.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩