TPS568215RNNR

Texas Instruments
595-TPS568215RNNR
TPS568215RNNR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 17-V 8-A s ynchronous SWIFT bu A 595-TPS568215RNNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-18
Buck
600 mV to 5.5 V
8 A
1 Output
2 uA
400 kHz to 1.2 MHz
- 40 C
+ 125 C
TPS568215
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS568215EVM-762
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Unit Weight: 17,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS568215 SWIFT Step-Down Converter

Texas Instruments TPS568215 SWIFT™ Step-Down Converter is a small monolithic 8A synchronous buck converter with an adaptive on-time D-CAP3™ control mode. The device integrates low RDS(on) power MOSFETs, enabling high efficiency and ease of use with a minimum external component count for space-conscious power systems. Competitive features include a very accurate reference voltage, fast load transient response, and auto-skip mode operation for light-load efficiency. The Texas Instruments TPS568215 also has an adjustable current limit and no requirement for external compensation. A forced continuous conduction mode helps meet tight voltage regulation accuracy requirements for performance DSPs and FPGAs.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3.000
Expected 3/18/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,36 € 3,36 €
2,54 € 25,40 €
2,33 € 58,25 €
2,11 € 211,00 €
2,01 € 502,50 €
Full Reel (Order in multiples of 3000)
1,70 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,72 €
Min:
1

Similar Product

Texas Instruments TPS568215RNNT
Texas Instruments
Switching Voltage Regulators 4.5-V to 17-V 8-A s ynchronous SWIFT bu A 595-TPS568215RNNR