TPS564257EVM

Texas Instruments
595-TPS564257EVM
TPS564257EVM

Mfr.:

Description:
Power Management IC Development Tools TPS564257 evaluation module for 4-A FCC

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
3 V to 17 V
600 mV to 10 V
TPS564257
TPS564257
Brand: Texas Instruments
For Use With: Synchronous Step-Down Converter
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56425xEVM Converter Evaluation Module (EVM)

Texas Instruments TPS56425xEVM Converter Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the TPS564252, TPS564255, and TPS564257 step-down converters. The TPS564252 operates in Eco-mode, which maintains high efficiency during light loading. The TPS564257 operates in FCCM mode, which keeps the same frequency and lower output ripple during all load conditions. The TPS564255 operates in OOA mode, which prevents audio noise generation. The Texas Instruments TPS56425xEVM operates from 3V to 16V input, 12V nominal, and provides a 1.05V output at 4A. It also includes AC signal injection terminals for feedback loop measurements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €