TPS54540QDDAQ1

Texas Instruments
595-TPS54540QDDAQ1
TPS54540QDDAQ1

Mfr.:

Description:
Switching Voltage Regulators 42V 5A SD Reg w/ Int g Hi Side MOSFET A A 595-TPS54540BQDDAQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 41.1 V
5 A
1 Output
146 uA
500 kHz
- 40 C
+ 125 C
AEC-Q100
TPS54540
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 146 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step-Down Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

In Stock: 3.651

Stock:
3.651 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,81 € 7,81 €
6,07 € 60,70 €
4,89 € 122,25 €
4,66 € 349,50 €
4,53 € 1.359,00 €
4,45 € 2.336,25 €
4,29 € 4.504,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,01 €
Min:
1

Similar Product

Texas Instruments TPS54540BQDDAQ1
Texas Instruments
Switching Voltage Regulators 4.5-V to 42-V input 5-A step-down DC-D A A 595-TPS54540BQDDARQ1