TPS544A28VANR

Texas Instruments
595-TPS544A28VANR
TPS544A28VANR

Mfr.:

Description:
Switching Voltage Regulators 4-V to 16-V input, 12-A, PMBus, synchronous step-down converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-HR-19
Buck
400 mV to 5.5 V
12 A
1 Output
2.8 mA
1.4 MHz
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.8 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS544A28 Remote Sense Synchronous Buck Converters

Texas Instruments TPS544A28 Remote Sense Synchronous Buck Converters deliver high-efficiency, 12A step-down conversion with differential remote sensing. The TPS544A28 implements adaptive on-time D-CAP4 control to support fast load-transient response across the output voltage range without an external compensation network. Integrated MOSFETs, accurate load and line regulation, and internal or external feedback options simplify the design of compact point-of-load power systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.969
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,25 € 4,25 €
3,21 € 32,10 €
2,94 € 73,50 €
2,66 € 266,00 €
2,52 € 630,00 €
2,50 € 1.250,00 €
2,36 € 2.360,00 €
2,30 € 5.750,00 €
Full Reel (Order in multiples of 5000)
2,30 € 11.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩