TPS54341DPRT

Texas Instruments
595-TPS54341DPRT
TPS54341DPRT

Mfr.:

Description:
Switching Voltage Regulators 4.5-42V Input 3.5A S D DC-DC Cnvtr A 595 A 595-TPS54341DPRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
800 mV to 41 V
3.5 A
1 Output
152 uA
500 kHz
- 40 C
+ 85 C
TPS54341
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 152 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step-Down Converter
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters

Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,24 € 5,24 €
3,99 € 39,90 €
3,68 € 92,00 €
3,34 € 334,00 €
Full Reel (Order in multiples of 250)
3,16 € 790,00 €
3,06 € 1.530,00 €
3,00 € 3.000,00 €
2,99 € 7.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩