TPS54312PWPR

Texas Instruments
595-TPS54312PWPR
TPS54312PWPR

Mfr.:

Description:
Switching Voltage Regulators Lo-In Voltage 3A Syn c Buck Converter A A 595-TPS54312PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.2 V
3 A
1 Output
1 mA
700 kHz
- 40 C
+ 85 C
TPS54312
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 6 V
Load Regulation: 0.21 % / A
Moisture Sensitive: Yes
Operating Supply Current: 6.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.009

Stock:
2.009 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,93 € 5,93 €
4,23 € 42,30 €
4,01 € 100,25 €
3,75 € 375,00 €
3,61 € 902,50 €
3,47 € 1.735,00 €
Full Reel (Order in multiples of 2000)
3,40 € 6.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,26 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,26 €
Min:
1

Similar Product

Texas Instruments TPS54312PWP
Texas Instruments
Switching Voltage Regulators Lo-In Voltage 3A Sync Buck Converter
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.