TPS542A50EVM-059

Texas Instruments
595-TPS542A50EVM-059
TPS542A50EVM-059

Mfr.:

Description:
Power Management IC Development Tools 4-V to 18-V input 1 5-A synchronous buck

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1 V
TPS542A50
TPS542A50-059
Brand: Texas Instruments
For Use With: TPS542A50 Buck Converter
Interface Type: I2C
Output Current: 12 A, 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS542A50EVM-059 Converter Evaluation Module

Texas Instruments TPS542A50EVM-059 Converter Evaluation Module (EVM) allows users to evaluate the TPS542A50. The TPS542A50 is a fixed frequency with a non-compensation external synchronous buck converter with integrated MOSFETs. It provides a fixed 1V output at up to 15A from a 12V input bus. The Texas Instruments TPS542A50EVM-059 is set up to allow the user to easily measure the performance of the TPS542A50 buck converter under a wide range of input voltages and load currents. The evaluation module features two fully independent circuits.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €