TPS54294RSAT

Texas Instruments
595-TPS54294RSAT
TPS54294RSAT

Mfr.:

Description:
Voltage Regulators - Switching Regulators 4.5-18V In Dual 2A O ut Sync SD Cnvrtr A A 595-TPS54294RSAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
760 mV to 7 V
2 A
2 Output
80 uA
700 kHz
- 40 C
+ 85 C
TPS54294
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54294EVM-057
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Step Down Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54294x Dual Channel Step-Down Switchers

Texas Instruments TPS54294x dual, adaptive on-time D-CAP2™ mode synchronous buck converters enable system designers to complete the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54294x use the D-CAP2 mode control for very fast transient response with no external compensation components. The adaptive on-time control of this TI synchronous step-down switcher supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54294x to maintain high efficiency during lighter load conditions. The TPS54294x is able to adapt to both low equivalent series resistance (ESR) output capacitors and ultra-low ESR, ceramic capacitors. These TI devices are ideal for use in digital TV power supply, networking home terminal, and digital set top box applications.
Learn More

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,42 € 2,42 €
1,99 € 19,90 €
1,87 € 46,75 €
1,77 € 177,00 €
Full Reel (Order in multiples of 250)
1,76 € 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,77 €
Min:
1

Similar Product

Texas Instruments TPS54294RSAR
Texas Instruments
Switching Voltage Regulators 4.5-18V In Dual 2A O ut Sync SD Cnvrtr A A 595-TPS54294RSAT