TPS54260MDRCTEP

Texas Instruments
595-TPS54260MDRCTEP
TPS54260MDRCTEP

Mfr.:

Description:
Switching Voltage Regulators 3.5-V to 60-V Input 2.5A Step-Down Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
Buck
800 mV to 58 V
2.5 A
1 Output
138 uA
100 kHz to 2.5 MHz
- 55 C
+ 125 C
TPS54260
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54260EVM-597
Input Voltage: 3.5 V to 60 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Tradename: SWIFT
Type: Step-Down Converter
Part # Aliases: V62/16624-01YE
Unit Weight: 24,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54060/TPS54260 Step-Down Converters

Texas Instruments TPS54060/TPS54260 Step-Down Converters come with Eco-Mode™ and are 60V, 0.5A, or 2.5A devices with an integrated high-side MOSFET. The TPS54060/TPS54260 step-down regulators feature high efficiency at light loads with a pulse skipping Eco-Mode. A low ripple pulse skip mode reduces the no-load, regulated output supply current to 116µA or 138µA. Using the enable pin, the shutdown supply current of the Texas Instruments TPS54060/TPS54260 is reduced to 1.3µA when the enable pin is low. These converters are ideal for 12V, 24V, and 48V industrial and commercial low-power systems.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
250
Expected 11/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,95 € 9,95 €
7,79 € 77,90 €
7,25 € 181,25 €
6,66 € 666,00 €
Full Reel (Order in multiples of 250)
6,44 € 1.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩