TPS542021DDCR

Texas Instruments
595-TPS542021DDCR
TPS542021DDCR

Mfr.:

Description:
Switching Voltage Regulators 4.5V-to-30V input, 2A 500kHz synchronous buck converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Buck
600 mV to 30 V
2 A
1 Output
4.5 V
30 V
26 uA
500 kHz
- 40 C
+ 150 C
TPS542021
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS542021EVM
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54202x Step-Down Converters

Texas Instruments TPS54202x Step-Down Converters are 4.5V to 30V input, 2A synchronous buck converters designed for compact, EMI-friendly DC/DC power conversion. The series includes the TPS542021 adjustable-output device and the TPS542025 fixed 5V output device, giving designers flexible options for distributed power-bus and general-purpose power designs.

In Stock: 1.994

Stock:
1.994 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,667 € 6,67 €
0,601 € 15,03 €
0,529 € 52,90 €
0,495 € 123,75 €
0,484 € 242,00 €
Full Reel (Order in multiples of 3000)
0,41 € 1.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.