TPS54120RGYT

Texas Instruments
595-TPS54120RGYT
TPS54120RGYT

Mfr.:

Description:
Switching Voltage Regulators Low-Noise 1A Power S upply A 595-TPS5412 A 595-TPS54120RGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-24
Buck
800 mV to 6 V
1 A
1 Output
2 uA
1.2 MHz
- 40 C
+ 125 C
TPS54120
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54120EVM-103
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,99 € 5,99 €
4,61 € 46,10 €
4,27 € 106,75 €
3,90 € 390,00 €
Full Reel (Order in multiples of 250)
3,89 € 972,50 €
3,58 € 1.790,00 €
3,57 € 3.570,00 €
3,56 € 8.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,21 €
Min:
1

Similar Product

Texas Instruments TPS54120RGYR
Texas Instruments
Switching Voltage Regulators Low-Noise 1A Power S upply A 595-TPS5412 A 595-TPS54120RGYT