TPS54040ADRCT

Texas Instruments
595-TPS54040ADRCT
TPS54040ADRCT

Mfr.:

Description:
Switching Voltage Regulators 3.5-42Vin 0.5A Step- Down Converter A 59 A 595-TPS54040ADRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
800 mV to 39 V
500 mA
1 Output
116 uA
581 kHz
- 40 C
+ 125 C
TPS54040A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 42 V
Operating Supply Current: 116 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V to 42 V
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,06 € 3,06 €
2,30 € 23,00 €
2,12 € 53,00 €
1,91 € 191,00 €
Full Reel (Order in multiples of 250)
1,72 € 430,00 €
1,71 € 855,00 €
1,66 € 1.660,00 €
1,63 € 4.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,60 €
Min:
1

Similar Product

Texas Instruments TPS54040ADRCR
Texas Instruments
Switching Voltage Regulators 3.5-42Vin 0.5A Step- Down Converter A 59 A 595-TPS54040ADRCT