TPS53316RGTR

Texas Instruments
595-TPS53316RGTR
TPS53316RGTR

Mfr.:

Description:
Switching Voltage Regulators Hi-Eff 5A Step-Down Reg A 595-TPS53316RG A 595-TPS53316RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
600 mV to 5.5 V
5 A
1 Output
15 uA
750 kHz to 2 MHz
- 40 C
+ 85 C
TPS53316
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS53316EVM-075
Input Voltage: 2.9 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Step-Down Regulator
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.212

Stock:
3.212 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,18 € 2,18 €
1,62 € 16,20 €
1,48 € 37,00 €
1,32 € 132,00 €
1,25 € 312,50 €
1,21 € 605,00 €
1,16 € 1.160,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,79 €
Min:
1

Similar Product

Texas Instruments TPS53316RGTT
Texas Instruments
Switching Voltage Regulators Hi-Eff 5A Step-Down Reg A 595-TPS53316RG A 595-TPS53316RGTR