TPS53127RGET

Texas Instruments
595-TPS53127RGET
TPS53127RGET

Mfr.:

Description:
Switching Controllers Dual Synch Step-Down Controller A 595-TP A 595-TPS53127RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
700 kHz
760 mV to 5.5 V
170 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 450 uA
Operating Supply Voltage: 24 V
Output Type: Adjustable
Product: Synchronous Buck Controllers
Product Type: Switching Controllers
Series: TPS53127
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,76 € 3,76 €
2,83 € 28,30 €
2,61 € 65,25 €
2,35 € 235,00 €
Full Reel (Order in multiples of 250)
2,31 € 577,50 €
2,27 € 1.135,00 €
2,23 € 2.230,00 €
2,20 € 5.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,27 €
Min:
1

Similar Product

Texas Instruments TPS53127RGER
Texas Instruments
Switching Controllers Dual Synch Step-Down Controller A 595-TP A 595-TPS53127RGET