TPS53119RGTR

Texas Instruments
595-TPS53119RGTR
TPS53119RGTR

Mfr.:

Description:
Switching Controllers 3-V to 26-V 20-A s y nchronous D-CAP buc A 595-TPS53119RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
- 20 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS53119
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53119 20A Synchronous Buck Controllers

Texas Instruments TPS53119 20A Synchronous Buck Controllers offer adaptive ON-time D-CAP mode control in a small package size. The small package and minimal pin count save space on the PCB, making the TPS53119 an ideal solution for PC system power rail and similar point-of-load (POL) power supplies in digital consumer products. A dedicated EN pin and pre-set frequency selections achieve a simplified power supply design. Low loss and high efficiency over a broad load range are supported through skip mode at light load conditions, strong gate drivers, and low-side FET RDS(on) current sensing. The Texas Instruments TPS53119 provides a conversion input voltage (high-side FET drain voltage) range between 4.5V and 25V and the output voltage range is between 0.6V and 5.5V. The specified operating range for the device is –20°C to 85°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,28 € 3.840,00 €
1,26 € 7.560,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,88 €
Min:
1

Similar Product

Texas Instruments TPS53119RGTT
Texas Instruments
Switching Controllers 3-V to 26-V 20-A s y nchronous D-CAP buc A 595-TPS53119RGTR