TPS40190DRCT

Texas Instruments
595-TPS40190DRCT
TPS40190DRCT

Mfr.:

Description:
Switching Controllers Low Pin Count Sync B uck DC/DC Cntrlr A A 595-TPS40190DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
300 kHz
85 %
600 mV to 12.75 V
20 A
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS40190EVM-001
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Product Type: Switching Controllers
Series: TPS40190
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,40 € 3,40 €
2,53 € 25,30 €
2,31 € 57,75 €
2,07 € 207,00 €
Full Reel (Order in multiples of 250)
1,75 € 437,50 €
1,73 € 8.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,08 €
Min:
1

Similar Product

Texas Instruments TPS40190DRCR
Texas Instruments
Switching Controllers Low Pin Count Sync B uck DC/DC Cntrlr A A 595-TPS40190DRCT