TPS386000RGPR

Texas Instruments
595-TPS386000RGPR
TPS386000RGPR

Mfr.:

Description:
Supervisory Circuits Quad Supply Vltg Sup A 595-TPS386000RGPT A 595-TPS386000RGPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QFN-20
Adjustable
4 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
300 ms
6.5 V
- 40 C
+ 125 C
0.25 %
TPS386000
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 11 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 87

Stock:
87
Can Dispatch Immediately
On Order:
18.000
Expected 1/7/2027
27.000
Expected 4/2/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,68 € 2,68 €
2,00 € 20,00 €
1,82 € 45,50 €
1,63 € 163,00 €
1,55 € 387,50 €
1,51 € 755,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 3000)
1,39 € 4.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,11 €
Min:
1

Similar Product

Texas Instruments TPS386000RGPT
Texas Instruments
Supervisory Circuits Quad Supply Vltg Sup A 595-TPS386000RGPR A 595-TPS386000RGPR