TPS2816DBVT

Texas Instruments
595-TPS2816DBVT
TPS2816DBVT

Mfr.:

Description:
Gate Drivers Inv H-S MOSFET Drive r A 595-TPS2816DBVR A 595-TPS2816DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOT-23-5
1 Driver
1 Output
2 A
4 V
14 V
Inverting
14 ns
14 ns
- 40 C
+ 125 C
TPS2816
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Internal Regulator
Logic Type: CMOS
Operating Supply Current: 150 uA
Pd - Power Dissipation: 437 mW
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,92 € 2,92 €
2,18 € 21,80 €
1,99 € 49,75 €
1,78 € 178,00 €
Full Reel (Order in multiples of 250)
1,69 € 422,50 €
1,65 € 825,00 €
1,57 € 1.570,00 €
1,52 € 3.800,00 €
1,49 € 7.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,79 €
Min:
1

Similar Product

Texas Instruments TPS2816DBVR
Texas Instruments
Gate Drivers 2A HS Inverting A 59 5-TPS2816DBVT A 595 A 595-TPS2816DBVT