TPS25751DREFR

Texas Instruments
595-TPS25751DREFR
TPS25751DREFR

Mfr.:

Description:
USB Interface IC USB Type-C and USB P ower Delivery (PD)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25751
USB Controllers
USB Power Delivery Controller
SMD/SMT
WQFN-38
USB-C PD
High Speed (HS)
3 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TPS25751 USB Type-C® & USB PD Controller

Texas Instruments TPS25751 USB Type-C® and USB Power Delivery (PD) Controller is a highly integrated standalone USB Type-C and Power Delivery (PD) controller optimized for applications supporting USB-C PD Power. The TPS25751 integrates a fully managed power path with robust protection for a complete USB-C PD solution. The Texas Instruments TPS25751 also integrates control for external battery charger ICs. This feature makes for ease of use and reduces the time spent on marketing. The intuitive web-based GUI asks the user a few simple questions about the application's needs, using clear block diagrams and multiple-choice options. The GUI then creates a configuration image for the user's application. This process reduces much of the complexity associated with competitive USB PD solutions.

In Stock: 4.634

Stock:
4.634
Can Dispatch Immediately
On Order:
12.000
Expected 1/15/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,57 € 2,57 €
1,93 € 19,30 €
1,76 € 44,00 €
1,58 € 158,00 €
1,50 € 375,00 €
1,47 € 735,00 €
Full Reel (Order in multiples of 3000)
1,43 € 4.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩