TPS25740RGER

Texas Instruments
595-TPS25740RGER
TPS25740RGER

Mfr.:

Description:
USB Interface IC TPS25740 USB Type-C Rev 1.2 and USB PD A A 595-TPS65987DDHRSHR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25740
USB Controllers
PD Controller
SMD/SMT
VQFN-24
USB-C 1.2
Full Speed (FS)
4.65 V
25 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 25 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TPS25740/TPS25740A USB Source Controller

Texas Instruments TPS25740/TPS25740A USB Source Controller implements a source that is compliant with USB Power Delivery 2.0 version 1.2 and Type-C revision 1.2. This device monitors the CC pin to detect when a USB Type-C sink is attached, then it enables an N-ch MOSFET gate driver to turn on VBUS. The device then offers up to three different voltages using USB Power Delivery. Four input pins (PSEL, HIPWR, PCTRL, and (EN12V or EN9V) are used to configure the voltages and currents advertised. The device uses the CTL1 and CTL2 pins to select one of three voltages from the power supply based on the voltage requested by the attached sink. The device automatically handles discharging the VBUS output per USB PD requirements.
Learn more

In Stock: 11.657

Stock:
11.657 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,61 € 1,61 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,903 € 225,75 €
0,877 € 438,50 €
0,869 € 869,00 €
Full Reel (Order in multiples of 3000)
0,807 € 2.421,00 €
0,796 € 4.776,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩