TPS2541ARTER

Texas Instruments
595-TPS2541ARTER
TPS2541ARTER

Mfr.:

Description:
USB Switch ICs USB Charging Port Pw r Sw & Controller A A 595-TPS2541ARTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
120 mOhms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: USB Switch ICs
Series: TPS2541A
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,963 € 2.889,00 €
0,955 € 5.730,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,15 €
Min:
1

Similar Product

Texas Instruments TPS2541ARTET
Texas Instruments
USB Switch ICs USB Charging Port Pw r Sw & Controller A A 595-TPS2541ARTER