TPS2514DBVR

Texas Instruments
595-TPS2514DBVR
TPS2514DBVR

Mfr.:

Description:
Power Switch ICs - Power Distribution USB Ded Charging Por t Controller A 595- A 595-TPS2514DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
10 mA
200 Ohms
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
USB Dedicated Charging Port Controllers
TPS2514
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Philippines
The country is subject to change at the time of shipment.

In Stock: 8.648

Stock:
8.648
Can Dispatch Immediately
On Order:
3.000
Expected 10/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,812 € 81,20 €
0,764 € 191,00 €
0,734 € 367,00 €
0,728 € 728,00 €
Full Reel (Order in multiples of 3000)
0,698 € 2.094,00 €
0,684 € 4.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1

Similar Product

Texas Instruments TPS2514DBVT
Texas Instruments
Power Switch ICs - Power Distribution USB Ded Charging Por t Controller A 595- A 595-TPS2514DBVR