TPS2501EVM-337

Texas Instruments
595-TPS2501EVM-337
TPS2501EVM-337

Mfr.:

Description:
Power Management IC Development Tools TPS2501EVM-337

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Distribution
1.8 V to 5.25 V
5 V
TPS2501
TPS2501-337
Brand: Texas Instruments
Description/Function: The TPS2501DRCEVM is an evaluation module (EVM) for Texas Instruments? family of power-distribution switches with adjustable current-limit
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,98 € 65,98 €