TPS2379DDA

Texas Instruments
595-TPS2379DDA
TPS2379DDA

Mfr.:

Description:
Power Switch ICs - POE/LAN PoE High-Pwr PD Inte rface A 595-TPS2379 A 595-TPS2379DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
850 mA
750 mOhms
0 V to 57 V
- 40 C
+ 85 C
SMD/SMT
SO-PowerPad-8
Tube
Brand: Texas Instruments
Development Kit: TPS2379EVM-106
Moisture Sensitive: Yes
Operating Supply Current: 285 uA
Product Type: Power Switch ICs - POE / LAN
Series: TPS2379
Factory Pack Quantity: 75
Subcategory: Switch ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2378 / TPS2379 High-Power PD Interface ICs

Texas Instruments TPS2378 / TPS2379 IEEE 802.3at PoE High-Power PD Interface ICs are 8-pin devices containing all the features needed to implement an IEEE802.3at type-2 powered device (PD). The low 0.5 Ω internal switch resistance, combined with the enhanced thermal dissipation of the PowerPAD™ package, enables these TI controllers to continuously handle up to 0.85 A. TPS2378 features an auxiliary power detect (APD) input, providing priority for an external power adapter. TPS2379 supports higher-power applications through the use of an external pass transistor.

In Stock: 5.126

Stock:
5.126 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,91 € 19,10 €
1,60 € 40,00 €
1,52 € 114,00 €
1,46 € 438,00 €
1,31 € 687,75 €
1,28 € 1.344,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1

Similar Product

Texas Instruments TPS2379DDAR
Texas Instruments
Power Switch ICs - POE/LAN PoE High-Pwr PD Inte rface A 595-TPS2379 A 595-TPS2379DDA