TPS23750PWPR

Texas Instruments
595-TPS23750PWPR
TPS23750PWPR

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af PD Cont roller A 595-TPS237 A 595-TPS23750PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
405 mA
1 Ohms
0 V to 67 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duty Cycle - Max: 50 %
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Output Power: 12.95 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS23750
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.710

Stock:
1.710 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,53 € 3,53 €
2,67 € 26,70 €
2,45 € 61,25 €
2,22 € 222,00 €
2,11 € 527,50 €
2,10 € 1.050,00 €
2,02 € 2.020,00 €
Full Reel (Order in multiples of 2000)
1,98 € 3.960,00 €
1,94 € 7.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,15 €
Min:
1

Similar Product

Texas Instruments TPS23750PWP
Texas Instruments
Power Switch ICs - POE/LAN IEEE 802.3af PD Cont roller A 595-TPS237 A 595-TPS23750PWPR