TPS2151IPWPR

Texas Instruments
595-TPS2151IPWPR
TPS2151IPWPR

Mfr.:

Description:
Power Switch ICs - Power Distribution Adj LDO + 5V Switch w/Dual Current Limit A 595-TPS2151IPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
600 mA
325 mA
50 mOhms
1 ms
8 ms
4.1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
USB Power Switches
TPS2151
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.1 V
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.224

Stock:
2.224 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,78 € 3,78 €
2,86 € 28,60 €
2,64 € 66,00 €
2,38 € 238,00 €
2,26 € 565,00 €
2,18 € 2.180,00 €
Full Reel (Order in multiples of 2000)
2,11 € 4.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,69 €
Min:
1

Similar Product

Texas Instruments TPS2151IPWP
Texas Instruments
Power Switch ICs - Power Distribution Adj LDO + 5V Switch w/Dual Current Limit A 595-TPS2151IPWPR