TPS2111APWR

Texas Instruments
595-TPS2111APWR
TPS2111APWR

Mfr.:

Description:
Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2111APW A 595-TPS2111APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
1.25 A
630 mA to 1.25 A
110 mOhms
1 ms
5 ms
2.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Power Multiplexers
TPS2111A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2111AEVM-061
Pd - Power Dissipation: 387 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4.000
Expected 11/16/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,43 € 2,43 €
1,96 € 19,60 €
1,80 € 45,00 €
1,61 € 161,00 €
1,52 € 380,00 €
1,50 € 750,00 €
1,41 € 1.410,00 €
Full Reel (Order in multiples of 2000)
1,29 € 2.580,00 €
1,27 € 5.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments TPS2111APW
Texas Instruments
Power Switch ICs - Power Distribution Autoswitching Power Mux A 595-TPS2111APW A 595-TPS2111APWR