TPS2053BD

Texas Instruments
595-TPS2053BD
TPS2053BD

Mfr.:

Description:
Power Switch ICs - Power Distribution Triple Power-Dist & USB Power Switch A 5 A 595-TPS2053BDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
3 Output
500 mA
1 A
135 mOhms
3 ms
10 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
USB Power Switches
TPS2053B
Tube
Brand: Texas Instruments
Development Kit: TPS2053BEVM-294
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,85 € 18,50 €
1,63 € 40,75 €
1,50 € 180,00 €
1,42 € 397,60 €
1,38 € 717,60 €
1,33 € 1.330,00 €
1,29 € 3.250,80 €
1,27 € 6.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,11 €
Min:
1

Similar Product

Texas Instruments TPS2053BDR
Texas Instruments
Power Switch ICs - Power Distribution Triple Power-Dist & USB Power Switch A 5 A 595-TPS2053BD