TPS2022D

Texas Instruments
595-TPS2022D
TPS2022D

Mfr.:

Description:
Power Switch ICs - Power Distribution 1.1A 2.7-5.5V Sngl H i-Side MOSFET A 595 A 595-TPS2022DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1 A
1.5 A
36 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
USB Power Switches
TPS2022
Tube
Brand: Texas Instruments
Development Kit: TPS2022EVM-290
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,23 € 22,30 €
1,87 € 46,75 €
1,79 € 134,25 €
1,72 € 516,00 €
1,68 € 882,00 €
1,63 € 1.711,50 €
1,58 € 4.740,00 €
1,55 € 9.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,04 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,51 €
Min:
1

Similar Product

Texas Instruments TPS2022DR
Texas Instruments
Power Switch ICs - Power Distribution 1.1A 2.7-5.5V Sngl H i-Side MOSFET A 595 A 595-TPS2022D