TPS2015D

Texas Instruments
595-TPS2015D
TPS2015D

Mfr.:

Description:
Power Switch ICs - Power Distribution SINGLE HI-SIDE MOSFE T A 595-TPS2061D A A 595-TPS2061D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
4 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-8
USB Power Switches
TPS2015
Tube
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 225   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 1.235,25 €
5,34 € 1.602,00 €
5,28 € 2.772,00 €
5,21 € 5.470,50 €
3.000 Quote

Similar Product

Texas Instruments TPS2061D
Texas Instruments
Power Switch ICs - Power Distribution Single 1A Current-Li mited A 595-TPS2061DR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.