TPPM0111DWPR

595-TPPM0111DWPR
TPPM0111DWPR

Mfr.:

Description:
LDO Voltage Regulators Dual-Output 3.3V & 1.5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HSOP-20
1.5 V, 3.33 V
1.5 mA
2 Output
Positive
Fixed
0 C
+ 55 C
999 mV
TPPM0111
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1 V
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Pd - Power Dissipation: 4 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: