TPL9201PWP

Texas Instruments
595-TPL9201PWP
TPL9201PWP

Mfr.:

Description:
Gate Drivers 8-Channel Relay Driv er A 595-TPL9201PWP A 595-TPL9201PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Relay Drivers
Low-Side
SMD/SMT
HTSSOP-20
8 Driver
8 Output
150 mA
7 V
18 V
- 40 C
+ 125 C
TPL9201
Tube
Brand: Texas Instruments
Length: 6.5 mm
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Output Voltage: 5 V
Pd - Power Dissipation: 3.7 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,96 € 19,60 €
1,88 € 47,00 €
1,78 € 124,60 €
1,75 € 490,00 €
1,72 € 963,20 €
1,62 € 1.701,00 €
1,61 € 4.057,20 €
1,59 € 8.013,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,90 €
Min:
1

Similar Product

Texas Instruments TPL9201PWPR
Texas Instruments
Gate Drivers 8-Channel Relay Driv er A 595-TPL9201PWP A 595-TPL9201PWP