TPL7407LPWR

Texas Instruments
595-TPL7407LPWR
TPL7407LPWR

Mfr.:

Description:
Gate Drivers 40V 7-CH Lo side DVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Relay Drivers
Low-Side
SMD/SMT
TSSOP-16
7 Driver
7 Output
600 mA
0 V
40 V
- 40 C
+ 125 C
TPL7407L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 350 ns
Maximum Turn-On Delay Time: 350 ns
Output Voltage: 40 V
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 253

Stock:
253
Can Dispatch Immediately
On Order:
3.700
Expected 10/29/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,834 € 0,83 €
0,587 € 5,87 €
0,527 € 13,18 €
0,46 € 46,00 €
0,428 € 107,00 €
0,409 € 204,50 €
0,393 € 393,00 €
Full Reel (Order in multiples of 2000)
0,377 € 754,00 €
0,366 € 1.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩