TPIC6273N

Texas Instruments
595-TPIC6273N
TPIC6273N

Mfr.:

Description:
Latches Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
1 Circuit
8 Line
PDIP-20
Non-Inverting
625 ns
4.5 V
5.5 V
- 40 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 24.33 mm
Number of Input Lines: 8 Line
Product Type: Latches
Reset Type: Master Reset
Series: TPIC6273
Factory Pack Quantity: 20
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
4,06 € 40,60 €
3,80 € 76,00 €
3,51 € 351,00 €
3,35 € 871,00 €
3,24 € 1.620,00 €
3,18 € 3.180,00 €
3,08 € 7.700,00 €
5.000 Quote