TPA6111A2D

Texas Instruments
595-TPA6111A2D
TPA6111A2D

Mfr.:

Description:
Audio Amplifiers Stereo HdPhne Aud A 595-TPA6111A2DR A 59 A 595-TPA6111A2DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Single
Class-AB
150 mW
0.6 %
SOIC-8
16 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6111A2
Tube
Brand: Texas Instruments
Development Kit: TPA6111A2EVM
Number of Channels: 2 Channel
Operating Supply Current: 1.6 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Medical Digital Stethoscope Headphone Amplifiers

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.065
Expected 11/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,25 € 12,50 €
1,06 € 26,50 €
0,989 € 74,18 €
0,937 € 281,10 €
0,903 € 474,08 €
0,886 € 930,30 €
0,849 € 2.164,95 €
0,831 € 4.175,78 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,18 €
Min:
1

Similar Product

Texas Instruments TPA6111A2DR
Texas Instruments
Audio Amplifiers 150mW Stereo Power A 595-TPA6111A2D A 59 A 595-TPA6111A2D