TPA3156D2DAD

Texas Instruments
595-TPA3156D2DAD
TPA3156D2DAD

Mfr.:

Description:
Audio Amplifiers 70-W stereo 140-W m ono 4.5- to 26-V a A A 595-TPA3156D2DADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
70 W
0.1 %
HTSSOP-32
4 Ohms
4.5 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3156D2
Tube
Brand: Texas Instruments
Development Kit: TPA3156D2EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 23 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 209,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3156D2 Analog Input Class-D Amplifier

Texas Instruments TPA3156D2 Analog Input Class-D Amplifier has low idle power loss and helps to extend the battery life of BLUETOOTH®/Wireless speakers and other battery-powered audio systems. The high efficiency of the TPA3156D2 device allows it to do 2×70W with an external heat sink on a dual-layer PCB. This device integrates an efficiency boost mode, which dynamically reduces the current ripple of the external LC filter and the idle current. The TPA3156D2 advanced oscillator/PLL circuit employs multiple switching frequency options to avoid AM interferences. This feature is achieved with the master or slave option, making it possible to synchronize multiple devices. The Texas Instruments TPA3156D2 is fully protected against faults with short-circuit protection and thermal protection as well as over voltage, under voltage, and DC protection. Faults are reported to the processor to prevent devices from being damaged during overload conditions.

In Stock: 2.981

Stock:
2.981 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
4,09 € 40,90 €
3,72 € 93,00 €
3,43 € 315,56 €
3,11 € 858,36 €
3,05 € 1.543,30 €
2,98 € 3.015,76 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,59 €
Min:
1

Similar Product

Texas Instruments TPA3156D2DADR
Texas Instruments
Audio Amplifiers 70-W stereo 140-W m ono 4.5- to 26-V a A A 595-TPA3156D2DAD