TPA3124D2EVM

595-TPA3124D2EVM
TPA3124D2EVM

Mfr.:

Description:
Audio IC Development Tools TPA3124D2EVM Eval Mod

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio Amplifier
TPA3124D2
10 V to 26 V
Brand: Texas Instruments
Operating Supply Current: 3 A
Output Power: 10 W
Product Type: Audio IC Development Tools
Series: TPA3124D2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: