TPA311DGN

Texas Instruments
595-TPA311DGN
TPA311DGN

Mfr.:

Description:
Audio Amplifiers 0.35W Mono A 595-TPA 311DGNR A 595-TPA31 A 595-TPA311DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential, Single
Class-AB
350 mW
1.3 %
MSOP-PowerPad-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA311
Tube
Brand: Texas Instruments
Development Kit: TPA311EVM
GBP - Gain Bandwidth Product: 1.4 MHz
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 700 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,69 € 16,90 €
1,55 € 38,75 €
1,38 € 110,40 €
1,31 € 314,40 €
1,26 € 705,60 €
1,21 € 1.258,40 €
1,20 € 3.072,00 €
1,16 € 5.846,40 €