TPA3112D1PWPR

Texas Instruments
595-TPA3112D1PWPR
TPA3112D1PWPR

Mfr.:

Description:
Audio Amplifiers 25W Filter-Free Mono Class-D Aud Amp A 5 A 595-TPA3112D1PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
25 W
0.05 %
HTSSOP-28
8 Ohms
8 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3112D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3112D1EVM
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3112D1 Mono Class-D Audio Power Amplifiers

Texas Instruments TPA3112D1 Mono Class-D Audio Power Amplifiers with SpeakerGuard™ includes advanced EMI suppression technology that enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. The TI TPA3112D1 amplifier features a SpeakerGuard speaker protection system that includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter allows the user to set a virtual voltage rail lower than the chip supply to limit the amount of current through the speaker. The DC detect circuit measures the frequency and amplitude of the PWM signal and shuts off the output stage if the input capacitors are damaged or shorts exist on the inputs. The TI TPA3112D1 amplifier can drive a mono speaker as low as 4Ω and has high efficiency (>90%) that eliminates the need for an external heat sink when playing music.

In Stock: 118

Stock:
118
Can Dispatch Immediately
On Order:
4.000
Expected 3/4/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,02 € 2,02 €
1,50 € 15,00 €
1,36 € 34,00 €
1,21 € 121,00 €
1,14 € 285,00 €
1,11 € 555,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 2000)
1,04 € 2.080,00 €
1,01 € 4.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,52 €
Min:
1

Similar Product

Texas Instruments TPA3112D1PWP
Texas Instruments
Audio Amplifiers 25W Filter-Free Mono Class-D Aud Amp A 5 A 595-TPA3112D1PWPR