TPA2012D2YZHT

Texas Instruments
595-TPA2012D2YZHT
TPA2012D2YZHT

Mfr.:

Description:
Audio Amplifiers 2.1W Stereo Class-D Aud Power Amplifier A 595-TPA2012D2YZHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
2.1 W
0.14 %
DSBGA-16
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2012D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2012D2EVM
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,69 € 1,69 €
1,24 € 12,40 €
1,13 € 28,25 €
1,01 € 101,00 €
Full Reel (Order in multiples of 250)
0,937 € 234,25 €
0,903 € 451,50 €
0,877 € 877,00 €
0,854 € 2.135,00 €
0,845 € 4.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,10 €
Min:
1

Similar Product

Texas Instruments TPA2012D2YZHR
Texas Instruments
Audio Amplifiers 2.1W Stereo Class-D Aud Power Amplifier A 595-TPA2012D2YZHT