TPA102DGN

Texas Instruments
595-TPA102DGN
TPA102DGN

Mfr.:

Description:
Audio Amplifiers 150mW Stereo A 595-T PA102DGNR A 595-TPA A 595-TPA102DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Single
Class-AB
70 mW
2 %
MSOP-PowerPad-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA102
Tube
Brand: Texas Instruments
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 1.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,32 € 23,20 €
2,12 € 53,00 €
1,90 € 152,00 €
1,80 € 432,00 €
1,75 € 980,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,61 €
Min:
1

Similar Product

Texas Instruments TPA102DGNR
Texas Instruments
Audio Amplifiers 150mW Stereo A 595-T PA102DGN A 595-TPA1 A 595-TPA102DGN